Part Details for STDC-104 by Metcal
Overview of STDC-104 by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDC-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J9080
|
Newark | Soldering Iron Tip, Round, 1.02 Mm Rohs Compliant: Yes |Metcal STDC-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$52.1300 | Buy Now |
DISTI #
41B5915
|
Newark | Soldering Tip, Standard, 10.92Mm, Tip/Nozzle Width:10.92Mm, Tip/Nozzle Style:Standard, For Use With:Metcal Mx-500Ds Series Desoldering Systems, Product Range:-, Tip/Nozzle Length:10.92Mm Rohs Compliant: Yes |Metcal STDC-104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8000 | Buy Now |
DISTI #
745-TDC-104
|
Mouser Electronics | Soldering Irons DESOLDER CARTRIDGE, ID=1.02MM (0.04IN) RoHS: Compliant | 15 |
|
$50.8000 | Buy Now |
DISTI #
STDC-104
|
TME | Tip: for desoldering irons, 1.02x1.78mm, 413°C, MX-DS1 Min Qty: 1 | 1 |
|
$53.1800 / $53.6100 | Buy Now |
DISTI #
551TI080
|
Techni-Tool, Inc. | Metcal STDC-104 .040" 700 Degrees Desolder Tip | 147 |
|
$49.4000 | Buy Now |
DISTI #
551TI080
|
TestEquity LLC | Metcal STDC-104 .040" 700 Degrees Desolder Tip | 147 |
|
$49.4000 | Buy Now |