Part Details for STDC-102 by Metcal
Overview of STDC-102 by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STDC-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41B5913
|
Newark | Tip Cartridge, Desoldering, Round, 1.4Mm, Tip/Nozzle Width:0.55Mm, Tip/Nozzle Style:Standard, For Use With:Metcal Mx-500Ds Series Soldering & Desoldering Systems, Product Range:Stdc Series, Series:700, Tip/Nozzle I.d.:0.25" Rohs Compliant: Yes |Metcal STDC-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9000 | Buy Now |
DISTI #
745-STDC-102
|
Mouser Electronics | Desoldering Braid / Solder Removal Desolder Cartridge ID=0.64mm(0.025in) RoHS: Compliant | 9 |
|
$56.9000 | Buy Now |
DISTI #
STDC-102
|
TME | Tip: for desoldering irons, 0.64x1.4mm, 413°C, MX-DS1 Min Qty: 1 | 1 |
|
$54.7000 | Buy Now |
DISTI #
551TI076
|
Techni-Tool, Inc. | Metcal STDC-102 Desolder Tips for MX Series Desolder Station | 7 |
|
$56.9000 | Buy Now |
DISTI #
551TI076
|
TestEquity LLC | Metcal STDC-102 Desolder Tips for MX Series Desolder Station | 7 |
|
$56.9000 | Buy Now |