Part Details for STD90NS3LLH7 by STMicroelectronics
Overview of STD90NS3LLH7 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD90NS3LLH7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4165
|
Newark | Ptd High Voltage |Stmicroelectronics STD90NS3LLH7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STD90NS3LLH7
|
Avnet Silica | Trans MOSFET N-CH 30V 80A 3-Pin DPAK T/R (Alt: STD90NS3LLH7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STD90NS3LLH7
STD90NS3LLH7 CAD Models
STD90NS3LLH7 Part Data Attributes:
|
STD90NS3LLH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD90NS3LLH7
STMicroelectronics
N-channel 30 V, 2.8 mOhm typ., 80 A STripFET H7 Power MOSFET plus monolithic Schottky in a DPAK package
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |