-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3361
|
Newark | Power Mosfet, N Channel, 7 A, 650 V, 0.56 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STD8N65M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1821 |
|
$1.2700 / $2.5300 | Buy Now |
DISTI #
497-10878-1-ND
|
DigiKey | MOSFET N-CH 650V 7A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4523 In Stock |
|
$1.0624 / $3.3400 | Buy Now |
DISTI #
STD8N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 7A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD8N65M5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0118 / $1.0624 | Buy Now |
DISTI #
511-STD8N65M5
|
Mouser Electronics | MOSFETs N-Ch 650V 0.56 Ohm MDmesh M5 7A 710VDss RoHS: Compliant | 2437 |
|
$1.0600 / $1.9600 | Buy Now |
DISTI #
V72:2272_06559925
|
Arrow Electronics | Trans MOSFET N-CH Si 650V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2330 Container: Cut Strips | Americas - 2000 |
|
$1.0899 / $1.2146 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2237 |
|
$1.1100 / $1.9200 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.6 Ohm MDmesh V Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.6 Ohm MDmesh V Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | N-Channel 710 V 0.6 Ohm MDmesh V Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
DISTI #
69739387
|
Verical | Trans MOSFET N-CH Si 650V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 6 Package Multiple: 1 Date Code: 2330 | Americas - 2000 |
|
$1.0899 / $1.2146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD8N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD8N65M5
STMicroelectronics
N-channel 650 V, 0.56 Ohm typ., 7 A MDmesh M5 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD8N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD8N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD8N65M5TRL | 7A, 650V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STD8N65M5 vs STD8N65M5TRL |