-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.91 Ohm typ., 5 A MDmesh M6 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2213
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD7N65M6 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STD7N65M6CT-ND
|
DigiKey | MOSFET N-CH 650V 5A DPAK Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6400 / $1.5300 | Buy Now |
DISTI #
STD7N65M6
|
Avnet Americas | - Tape and Reel (Alt: STD7N65M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STD7N65M6
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.91 Ohm typ 5 A MDmesh M6 Power MOSFET RoHS: Compliant | 395 |
|
$1.5500 / $1.5700 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.91 Ohm typ., 5 A MDmesh M6 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 395 |
|
$0.9500 / $1.5400 | Buy Now |
DISTI #
STD7N65M6
|
Avnet Silica | (Alt: STD7N65M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STD7N65M6
|
EBV Elektronik | (Alt: STD7N65M6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD7N65M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD7N65M6
STMicroelectronics
N-channel 650 V, 0.91 Ohm typ., 5 A MDmesh M6 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |