-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 8.0 mOhm, 70 A DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T3744
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STD70N6F3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12240-1-ND
|
DigiKey | MOSFET N-CH 60V 70A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2315 In Stock |
|
$0.9403 / $1.9800 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 8.0 mOhm, 70 A DPAK RoHS: Compliant Min Qty: 1 | 2545 |
|
$0.9200 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD70N6F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD70N6F3
STMicroelectronics
N-channel 60 V, 8.0 mOhm, 70 A DPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD70N6F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD70N6F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5C670NLTAG | Single N-Channel Power MOSFET 60V, 70A, 6.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | STD70N6F3 vs NVTFS5C670NLTAG |
NVTFS5C670NLWFTAG | Single N-Channel Power MOSFET 60V, 70A, 6.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified | onsemi | STD70N6F3 vs NVTFS5C670NLWFTAG |
DMT68M8LPS-13 | Power Field-Effect Transistor, | Diodes Incorporated | STD70N6F3 vs DMT68M8LPS-13 |
934066636118 | Power Field-Effect Transistor, 75A I(D), 60V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | STD70N6F3 vs 934066636118 |