-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD70N10F4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5420
|
Newark | Mosfet, N-Ch, 100V, 60A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8359 |
|
$0.7480 | Buy Now |
DISTI #
497-8806-1-ND
|
DigiKey | MOSFET N-CH 100V 60A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1403 In Stock |
|
$0.8812 / $2.6100 | Buy Now |
DISTI #
STD70N10F4
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 60 A, 19.5 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Ree... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel |
32500 |
|
$0.8354 | Buy Now |
DISTI #
24AC5420
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 60 A, 19.5 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount - Product that... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack |
8359 Partner Stock |
|
$1.1200 / $2.2500 | Buy Now |
DISTI #
STD70N10F4
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 60 A, 19.5 mOhm, TO-252 (DPAK), 3 Pins, Surface Mount - Tape and Ree... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8812 / $0.9412 | Buy Now |
DISTI #
511-STD70N10F4
|
Mouser Electronics | MOSFETs N-Ch, 100V-0.015ohms 60A RoHS: Compliant | 445 |
|
$0.8810 / $2.5600 | Buy Now |
DISTI #
V72:2272_06559902
|
Arrow Electronics | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2405 Container: Cut Strips | Americas - 10 |
|
$0.9041 / $1.4207 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK RoHS: Compliant Min Qty: 1 | 90 |
|
$1.0400 / $2.5100 | Buy Now |
DISTI #
87112822
|
Verical | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R Min Qty: 67 Package Multiple: 1 | Americas - 8359 |
|
$1.0324 / $1.2786 | Buy Now |
DISTI #
77795749
|
Verical | Trans MOSFET N-CH 100V 60A 3-Pin(2+Tab) DPAK T/R Min Qty: 7 Package Multiple: 1 Date Code: 2405 | Americas - 10 |
|
$0.9041 / $1.4207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD70N10F4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD70N10F4
STMicroelectronics
N-channel 100 V, 0.015 Ohm, 60 A, STripFET(TM) DeepGATE(TM) Power MOSFET in DPAK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD70N10F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD70N10F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF540PBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STD70N10F4 vs IRF540PBF |
IRF541-010 | International Rectifier | Check for Price | Power Field-Effect Transistor, 28A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD70N10F4 vs IRF541-010 |
IRF541-001 | International Rectifier | Check for Price | Power Field-Effect Transistor, 28A I(D), 80V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD70N10F4 vs IRF541-001 |
IRF542 | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 25A I(D), 100V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STD70N10F4 vs IRF542 |
IRF542 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 24A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | STD70N10F4 vs IRF542 |
IRF543-010 | International Rectifier | Check for Price | Power Field-Effect Transistor, 25A I(D), 80V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | STD70N10F4 vs IRF543-010 |
NTB6411ANG | Rochester Electronics LLC | Check for Price | 72A, 100V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 418B-04, D2PAK-3 | STD70N10F4 vs NTB6411ANG |
IRF542 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 24A I(D), 100V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STD70N10F4 vs IRF542 |
IRF541 | Rochester Electronics LLC | Check for Price | 28A, 80V, 0.077ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | STD70N10F4 vs IRF541 |
STD60N10 | STMicroelectronics | Check for Price | 60A, 100V, 0.0195ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, DPAK-3 | STD70N10F4 vs STD60N10 |
The maximum operating frequency of the STD70N10F4 is 100 kHz, but it can be operated at higher frequencies with reduced voltage ratings.
To ensure proper cooling, the STD70N10F4 should be mounted on a heat sink with a thermal resistance of less than 1°C/W. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
The recommended gate resistor value for the STD70N10F4 is between 10 ohms and 100 ohms, depending on the specific application and switching frequency.
Yes, the STD70N10F4 is suitable for high-reliability applications due to its robust design and manufacturing process. However, it is essential to follow proper design and assembly guidelines to ensure the device operates within its specified parameters.
To protect the STD70N10F4 from ESD, it is recommended to handle the device in an ESD-controlled environment, use ESD-protective packaging, and follow proper handling and assembly procedures.