Part Details for STD70N03L-1 by STMicroelectronics
Overview of STD70N03L-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STD70N03L-1
STD70N03L-1 CAD Models
STD70N03L-1 Part Data Attributes:
|
STD70N03L-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD70N03L-1
STMicroelectronics
70A, 30V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD70N03L-1
This table gives cross-reference parts and alternative options found for STD70N03L-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD70N03L-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9514-30127 | TRANSISTOR 69 A, 30 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | STD70N03L-1 vs BUK9514-30127 |
BUK7614-30,118 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | STD70N03L-1 vs BUK7614-30,118 |
BUK7514-30,127 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | NXP Semiconductors | STD70N03L-1 vs BUK7514-30,127 |
BUK9614-30,118 | 69A, 30V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | STD70N03L-1 vs BUK9614-30,118 |
BUK9614-30118 | TRANSISTOR 69 A, 30 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | STD70N03L-1 vs BUK9614-30118 |
FS70VS-03-T2 | Power Field-Effect Transistor, 70A I(D), 30V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 4 PIN | Mitsubishi Electric | STD70N03L-1 vs FS70VS-03-T2 |
BUK7514-30127 | TRANSISTOR 69 A, 30 V, 0.014 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | STD70N03L-1 vs BUK7514-30127 |
KU2303K | Power Field-Effect Transistor, 66A I(D), 30V, 0.0138ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOP-8 | KEC | STD70N03L-1 vs KU2303K |
FS70VS-03-T1 | Power Field-Effect Transistor, 70A I(D), 30V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220S, 4 PIN | Mitsubishi Electric | STD70N03L-1 vs FS70VS-03-T1 |