-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD6N60DM2-ND
|
DigiKey | MOSFET N-CH 600V 5A DPAK Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5195 / $0.5606 | Buy Now |
DISTI #
STD6N60DM2
|
Avnet Americas | Trans MOSFET N-CH 600V 5A 3-Pin TO-252 T/R - Tape and Reel (Alt: STD6N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4948 / $0.5195 | Buy Now |
DISTI #
511-STD6N60DM2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.95 Ohm typ 5 A MDmesh DM2 Power MOSFET RoHS: Compliant | 2376 |
|
$0.5120 / $1.3700 | Buy Now |
DISTI #
E02:0323_12765232
|
Arrow Electronics | Trans MOSFET N-CH 600V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2421 | Europe - 2500 |
|
$0.4886 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 2376 |
|
$0.5100 / $1.3400 | Buy Now |
|
Future Electronics | MOSFET 600V 1.1 OHM FAST DIODE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.4550 / $0.6150 | Buy Now |
|
Future Electronics | MOSFET 600V 1.1 OHM FAST DIODE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.5550 | Buy Now |
|
Future Electronics | MOSFET 600V 1.1 OHM FAST DIODE RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4800 | Buy Now |
DISTI #
84948206
|
Verical | Trans MOSFET N-CH 600V 5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2421 | Americas - 2500 |
|
$0.4984 | Buy Now |
DISTI #
STD6N60DM2
|
Avnet Silica | Trans MOSFET N-CH 600V 5A 3-Pin TO-252 T/R (Alt: STD6N60DM2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD6N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD6N60DM2
STMicroelectronics
N-channel 600 V, 0.95 Ohm typ., 5 A MDmesh DM2 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |