-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 55 V, 6.5 mΩ typ., 80 A STripFET F3 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1174
|
Newark | Mosfet, N Channel, 55V, 80A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:32A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STD65N55F3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2304 |
|
$1.4200 / $2.7500 | Buy Now |
DISTI #
57P0813
|
Newark | Mosfet Transistor, N Channel, 32 A, 55 V, 6.5 Ohm, 10 V, 4 V |Stmicroelectronics STD65N55F3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7973-1-ND
|
DigiKey | MOSFET N-CH 55V 80A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0009 / $2.3100 | Buy Now |
DISTI #
STD65N55F3
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD65N55F3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 2500 |
|
$1.0800 / $1.1265 | Buy Now |
DISTI #
STD65N55F3
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) DPAK T/R - Rail/Tube (Alt: STD65N55F3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
STD65N55F3
|
Avnet Americas | Trans MOSFET N-CH 55V 80A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD65N55F3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.1265 | Buy Now |
DISTI #
511-STD65N55F3
|
Mouser Electronics | MOSFET STripFET RoHS: Compliant | 130 |
|
$1.0400 / $2.3600 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 55 V, 6.5 mΩ, typ., 80 A STripFET F3 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 316 |
|
$1.2700 / $2.3100 | Buy Now |
|
Future Electronics | N-Channel 55 V 8.5 mOhm Surface Mount STripFET Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 10000Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | N-Channel 55 V 8.5 mOhm Surface Mount STripFET Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.0200 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD65N55F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD65N55F3
STMicroelectronics
Automotive-grade N-channel 55 V, 6.5 mΩ typ., 80 A STripFET F3 Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 390 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |