Part Details for STD60NF55LT4 by VBsemi Electronics Co Ltd
Overview of STD60NF55LT4 by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD60NF55LT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD60NF55LT4-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 60V, 58A, 0,010ohm, 136W, -55+175 st.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 100 |
|
$1.2940 | Buy Now |