-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 55 V, 0.012 Ohm, 60 A DPAK STripFET(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1172
|
Newark | Mosfet, N Channel, 55V, 60A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:30A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Stmicroelectronics STD60NF55LT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1399 |
|
$0.9450 / $1.8800 | Buy Now |
DISTI #
497-15669-1-ND
|
DigiKey | MOSFET N-CH 55V 60A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2669 In Stock |
|
$0.6875 / $1.6400 | Buy Now |
DISTI #
STD60NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD60NF55LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7672 / $0.8003 | Buy Now |
DISTI #
STD60NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD60NF55LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7672 / $0.8003 | Buy Now |
DISTI #
STD60NF55LT4
|
Avnet Americas | Trans MOSFET N-CH 55V 60A 3-Pin(2+Tab) DPAK T/R - Rail/Tube (Alt: STD60NF55LT4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STD60NF55L
|
Mouser Electronics | MOSFET N-Ch 55 Volt 60 Amp RoHS: Compliant | 2101 |
|
$0.6860 / $1.4700 | Buy Now |
|
STMicroelectronics | N-channel 55 V, 0.012 Ohm, 60 A DPAK STripFET(TM) II Power MOSFET RoHS: Compliant Min Qty: 1 | 2101 |
|
$0.8600 / $1.4400 | Buy Now |
|
Future Electronics | STD60NF55 Series 55 V 15 mOhm N-Ch STripFET™ II Power MOSFET - TO-252-3 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
|
Future Electronics | STD60NF55 Series 55 V 15 mOhm N-Ch STripFET™ II Power MOSFET - TO-252-3 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6750 / $0.7000 | Buy Now |
|
Future Electronics | STD60NF55 Series 55 V 15 mOhm N-Ch STripFET™ II Power MOSFET - TO-252-3 (DPAK) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD60NF55LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD60NF55LT4
STMicroelectronics
N-channel 55 V, 0.012 Ohm, 60 A DPAK STripFET(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD60NF55LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD60NF55LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD60NF55L | 60A, 55V, 0.017ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | STMicroelectronics | STD60NF55LT4 vs STD60NF55L |