Part Details for STD60NF55LA by STMicroelectronics
Results Overview of STD60NF55LA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD60NF55LA Information
STD60NF55LA by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STD60NF55LA
STD60NF55LA CAD Models
STD60NF55LA Part Data Attributes
|
STD60NF55LA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD60NF55LA
STMicroelectronics
N-channel 55 V, 0.012 Ohm, 60 A DPAK STripFET(TM) II Power MOSFET
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 |