Part Details for STD60GK14 by Sirectifier
Results Overview of STD60GK14 by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD60GK14 Information
STD60GK14 by Sirectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD60GK14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD60GK14-SIR
|
TME | Module: diode-thyristor, 1.4kV, 60A, 21MM, Ufmax: 1.57V, Ifsm: 1.5kA Min Qty: 1 | 0 |
|
$11.9000 / $14.9000 | RFQ |