Datasheets
STD5N52U by: STMicroelectronics

N-channel 525 V, 1.25 Ohm, 4.4 A, UltraFASTmesh Power MOSFET in a DPAK package

Part Details for STD5N52U by STMicroelectronics

Overview of STD5N52U by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for STD5N52U

Part # Distributor Description Stock Price Buy
DISTI # 99W9710
Newark Mosfet Transistor, N Channel, 4.4 A, 525 V, 1.28 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STD5N52U Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3866
  • 1 $1.3900
  • 10 $1.1600
  • 25 $1.0800
  • 50 $0.9990
  • 100 $0.9210
  • 250 $0.8600
  • 500 $0.7990
$0.7990 / $1.3900 Buy Now
DISTI # 07X1946
Newark Mosfet Transistor, N Channel, 4.4 A, 525 V, 1.28 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STD5N52U Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.6410
  • 5,000 $0.6140
  • 10,000 $0.5940
  • 15,000 $0.5890
  • 25,000 $0.5870
$0.5870 / $0.6410 Buy Now
DISTI # 497-10017-1-ND
DigiKey MOSFET N-CH 525V 4.4A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4972
In Stock
  • 1 $1.1700
  • 10 $0.9600
  • 100 $0.7470
  • 500 $0.6332
  • 1,000 $0.5158
  • 2,500 $0.4856
  • 5,000 $0.4624
  • 12,500 $0.4411
$0.4411 / $1.1700 Buy Now
DISTI # STD5N52U
Avnet Americas Trans MOSFET N-CH 525V 4.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD5N52U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5124
  • 5,000 $0.5019
  • 10,000 $0.4913
$0.4913 / $0.5124 Buy Now
DISTI # 511-STD5N52U
Mouser Electronics MOSFET N-channel 525 V 4.4 A DPAK TO-220F RoHS: Compliant 2069
  • 1 $1.1700
  • 10 $0.9600
  • 100 $0.7470
  • 500 $0.6330
  • 1,000 $0.5160
  • 2,500 $0.4850
  • 5,000 $0.4620
  • 10,000 $0.4410
$0.4410 / $1.1700 Buy Now
STMicroelectronics N-channel 525 V, 1.25 Ohm, 4.4 A, UltraFASTmesh Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 2069
  • 1 $1.1500
  • 10 $0.9400
  • 100 $0.7300
  • 500 $0.6200
$0.6200 / $1.1500 Buy Now
Future Electronics N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 2500
Reel
  • 2,500 $0.4450
$0.4450 Buy Now
Future Electronics N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.4550
  • 5,000 $0.4450
  • 7,500 $0.4400
  • 10,000 $0.4350
$0.4350 / $0.4550 Buy Now
Future Electronics N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
Reel
  • 2,500 $0.4550
  • 5,000 $0.4450
  • 7,500 $0.4400
  • 10,000 $0.4350
$0.4350 / $0.4550 Buy Now
DISTI # STD5N52U
TME Transistor: N-MOSFET, unipolar Min Qty: 1 0
  • 1 $1.0900
  • 10 $0.9200
  • 25 $0.8100
  • 100 $0.7800
  • 250 $0.7600
  • 500 $0.7400
  • 1,000 $0.6800
  • 2,500 $0.6400
$0.6400 / $1.0900 RFQ
Ameya Holding Limited N-Channel 525 V 4.4 A 1.5 Ohm 70 W Surface Mount UltraFASTmesh Mosfet - TO-252 10000
RFQ
DISTI # STD5N52U
Avnet Silica Trans MOSFET N-CH 525V 4.4A 3-Pin(2+Tab) DPAK T/R (Alt: STD5N52U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # STD5N52U
EBV Elektronik Trans MOSFET N-CH 525V 4.4A 3-Pin(2+Tab) DPAK T/R (Alt: STD5N52U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 525V 4.4A 1.510V2.2A 70W 4.5V50uA 1PCSNChannel TO-252 MOSFETs ROHS 4446
  • 1 $0.6834
  • 10 $0.5760
  • 30 $0.5223
  • 100 $0.4686
  • 500 $0.4372
  • 1,000 $0.4208
$0.4208 / $0.6834 Buy Now

Part Details for STD5N52U

STD5N52U CAD Models

STD5N52U Part Data Attributes:

STD5N52U STMicroelectronics
Buy Now Datasheet
Compare Parts:
STD5N52U STMicroelectronics N-channel 525 V, 1.25 Ohm, 4.4 A, UltraFASTmesh Power MOSFET in a DPAK package
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-252
Package Description ROHS COMPLIANT, DPAK-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 170 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 525 V
Drain Current-Max (ID) 4.4 A
Drain-source On Resistance-Max 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 70 W
Pulsed Drain Current-Max (IDM) 17.6 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for STD5N52U

This table gives cross-reference parts and alternative options found for STD5N52U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD5N52U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STP8NM60 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics STD5N52U vs STP8NM60
STP7NK40Z N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in TO-220 package STMicroelectronics STD5N52U vs STP7NK40Z
STD86N3LH5 Automotive-grade N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET H5 Power MOSFET in a DPAK package STMicroelectronics STD5N52U vs STD86N3LH5
STD7NK40ZT4 N-channel 400 V, 0.85 Ohm typ., 5.4 A SuperMESH POWER Mosfet in DPAK package STMicroelectronics STD5N52U vs STD7NK40ZT4
STP9NK65Z N-channel 650 V - 1 Ohm - 6.4 A TO-220 Zener-protected SuperMESH(TM) Power MOSFET STMicroelectronics STD5N52U vs STP9NK65Z
STP80NF10 N-Channel 100V - 0.012Ohm - 80A - TO-220 LOW GATE CHARGE STripFET(TM) MOSFET STMicroelectronics STD5N52U vs STP80NF10
STP16NF06 N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET STMicroelectronics STD5N52U vs STP16NF06
IPB45N06S4L08ATMA3 Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STD5N52U vs IPB45N06S4L08ATMA3
STD18N55M5 N-channel 550 V, 0.150 Ohm typ., 16 A MDmesh M5 Power MOSFET in DPAK package STMicroelectronics STD5N52U vs STD18N55M5
STP36NF06L N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET STMicroelectronics STD5N52U vs STP36NF06L

STD5N52U Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD5N52U by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD5N52U by STMicroelectronics

  • Please alert me when STD5N52U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STD5N52U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD5N52U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STD5N52U alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD5N52U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD5N52U by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: