-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 200 V, 0.65 Ohm, 5 A STripFET(TM) Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6483
|
Newark | Mosfet, N-Ch, 200V, 2.5A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD5N20LT4 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5490 / $0.6040 | Buy Now |
DISTI #
33R1168
|
Newark | Mosfet Transistor, N Channel, 2.5 A, 200 V, 650 Mohm, 5 V, 2.5 V Rohs Compliant: Yes |Stmicroelectronics STD5N20LT4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7830 / $1.2600 | Buy Now |
DISTI #
497-4335-1-ND
|
DigiKey | MOSFET N-CH 200V 5A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17425 In Stock |
|
$0.3996 / $1.0700 | Buy Now |
DISTI #
STD5N20LT4
|
Avnet Americas | Trans MOSFET N-CH 200V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD5N20LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4460 / $0.4652 | Buy Now |
DISTI #
511-STD5N20L
|
Mouser Electronics | MOSFET N-Ch 200 Volt 5 Amp RoHS: Compliant | 3819 |
|
$0.4000 / $0.9500 | Buy Now |
|
STMicroelectronics | N-channel 200 V, 0.65 Ohm, 5 A STripFET(TM) Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 3819 |
|
$0.5300 / $0.9300 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.7 Ω Surface Mount STripFET Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
|
Future Electronics | N-Channel 200 V 0.7 Ω Surface Mount STripFET Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3950 / $0.4200 | Buy Now |
DISTI #
STD5N20LT4
|
Avnet Silica | Trans MOSFET N-CH 200V 5A 3-Pin(2+Tab) DPAK T/R (Alt: STD5N20LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STD5N20LT4
|
EBV Elektronik | Trans MOSFET N-CH 200V 5A 3-Pin(2+Tab) DPAK T/R (Alt: STD5N20LT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD5N20LT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD5N20LT4
STMicroelectronics
N-channel 200 V, 0.65 Ohm, 5 A STripFET(TM) Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD5N20LT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD5N20LT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZVN4424GTA | Power Field-Effect Transistor, 0.5A I(D), 240V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Diodes Incorporated | STD5N20LT4 vs ZVN4424GTA |
TN2524N8-G | 0.36A, 240V, 6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA | Microchip Technology Inc | STD5N20LT4 vs TN2524N8-G |