Part Details for STD5407NT4G by onsemi
Overview of STD5407NT4G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for STD5407NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-STD5407NT4G-488-ND
|
DigiKey | STD5407 - POWER MOSFET 40V, 38A, Min Qty: 1129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
86142 In Stock |
|
$0.2700 | Buy Now |
DISTI #
STD5407NT4G
|
Avnet Americas | Trans MOSFET N-CH 40V 7.6A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD5407NT4G) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 652500 Partner Stock |
|
$0.1905 / $0.2040 | Buy Now |
|
Quest Components | 7.6 A, 40 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET | 446 |
|
$0.2395 / $0.5133 | Buy Now |
|
Rochester Electronics | STD5407 - Power MOSFET 40V, 38A, 26 mOhm, Single N-Channel, DPAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 86142 |
|
$0.2173 / $0.2556 | Buy Now |
|
Flip Electronics | Stock, ship today | 652500 |
|
RFQ |
Part Details for STD5407NT4G
STD5407NT4G CAD Models
STD5407NT4G Part Data Attributes
|
STD5407NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
STD5407NT4G
onsemi
Power MOSFET 40V, 38A, 26 mOhm, Single N-Channel, DPAK. Power MOSFET 40V, 38A, 26 mOhm, Single N-Channel, DPAK., DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |