Part Details for STD4NK50ZT4 by STMicroelectronics
Overview of STD4NK50ZT4 by STMicroelectronics
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for STD4NK50ZT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1196
|
Newark | Mosfet Transistor, N Channel, 3 A, 500 V, 2.3 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STD4NK50ZT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 707 |
|
$0.6920 / $1.4000 | Buy Now |
DISTI #
57P0779
|
Newark | Mosfet Transistor, N Channel, 3 A, 500 V, 2.3 Ohm, 10 V, 3.75 V |Stmicroelectronics STD4NK50ZT4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4103-1-ND
|
DigiKey | MOSFET N-CH 500V 3A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4814 / $1.2800 | Buy Now |
DISTI #
STD4NK50ZT4
|
Avnet Americas | Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD4NK50ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4654 / $0.4854 | Buy Now |
DISTI #
STD4NK50ZT4
|
Avnet Americas | Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD4NK50ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4654 / $0.4854 | Buy Now |
DISTI #
511-STD4NK50Z
|
Mouser Electronics | MOSFET N-Ch 500 Volt 3 Amp Zener SuperMESH RoHS: Compliant | 1250 |
|
$0.4810 / $1.0500 | Buy Now |
DISTI #
V79:2366_27481298
|
Arrow Electronics | Trans MOSFET N-CH 500V 3A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2131 | Americas - 250 |
|
$0.3926 / $0.5265 | Buy Now |
|
Future Electronics | N-Channel 500 V 2.7 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.3850 / $0.4150 | Buy Now |
|
Future Electronics | N-Channel 500 V 2.7 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
|
Future Electronics | N-Channel 500 V 2.7 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4500 | Buy Now |
Part Details for STD4NK50ZT4
STD4NK50ZT4 CAD Models
STD4NK50ZT4 Part Data Attributes
|
STD4NK50ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD4NK50ZT4
STMicroelectronics
N-CHANNEL 500V - 2.4 Ohm - 3A DPAK Zener-Protected SuperMESH(TM) PowerMOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 2.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD4NK50ZT4
This table gives cross-reference parts and alternative options found for STD4NK50ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD4NK50ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD4NK50ZD | 3A, 500V, 2.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STMicroelectronics | STD4NK50ZT4 vs STD4NK50ZD |