-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 1000 V, 5.6 Ohm typ., 2.2 A SuperMESH Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6963
|
Newark | Mosfet, N-Ch, 1Kv, 2.2A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:1Kv, Continuous Drain Current Id:2.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD4NK100Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8935 |
|
$1.9500 | Buy Now |
DISTI #
56Y0817
|
Newark | Hv Mosfet Planar |Stmicroelectronics STD4NK100Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16035-1-ND
|
DigiKey | MOSFET N-CH 1000V 2.2A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
453 In Stock |
|
$1.0708 / $2.4700 | Buy Now |
DISTI #
STD4NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1000V 2.2A 3-Pin DPAK T/R - Tape and Reel (Alt: STD4NK100Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1555 / $1.2052 | Buy Now |
DISTI #
STD4NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1000V 2.2A 3-Pin DPAK T/R - Tape and Reel (Alt: STD4NK100Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1555 / $1.2052 | Buy Now |
DISTI #
07AH6963
|
Avnet Americas | Trans MOSFET N-CH 1000V 2.2A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 07AH6963) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1218 Partner Stock |
|
$2.0100 / $2.9300 | Buy Now |
DISTI #
511-STD4NK100Z
|
Mouser Electronics | MOSFET Automotive-grade N-channel 1000 V, 5.6 Ohm typ 2.2 A SuperMESH Power MOSFET RoHS: Compliant | 10760 |
|
$1.1000 / $2.4700 | Buy Now |
|
STMicroelectronics | Automotive-grade N-channel 1000 V, 5.4 Ohm typ., 2.2 A SuperMESH Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 10960 |
|
$1.3600 / $2.4200 | Buy Now |
|
Future Electronics | MOSFET N-CH 1000V 2.2A DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Future Electronics | MOSFET N-CH 1000V 2.2A DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD4NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD4NK100Z
STMicroelectronics
Automotive-grade N-channel 1000 V, 5.6 Ohm typ., 2.2 A SuperMESH Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 6.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 8.8 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |