Part Details for STD4NA40T4 by STMicroelectronics
Overview of STD4NA40T4 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STD4NA40T4
STD4NA40T4 CAD Models
STD4NA40T4 Part Data Attributes
|
STD4NA40T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD4NA40T4
STMicroelectronics
3.3A, 400V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 13.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD4NA40T4
This table gives cross-reference parts and alternative options found for STD4NA40T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD4NA40T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK1549R | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | STD4NA40T4 vs 2SK1549R |
2SK1903 | SANYO Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 25A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STD4NA40T4 vs 2SK1903 |
FS4VS-12 | Renesas Electronics Corporation | Check for Price | 4A, 600V, 2.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220S, 3 PIN | STD4NA40T4 vs FS4VS-12 |
IXFR36N50P | IXYS Corporation | $5.8865 | Power Field-Effect Transistor, 19A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS247, 3 PIN | STD4NA40T4 vs IXFR36N50P |
2SK2194 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Power Field-Effect Transistor, 15A I(D), 500V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MTO-3P, 3 PIN | STD4NA40T4 vs 2SK2194 |
2SK3689-01 | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 16A I(D), 600V, 0.57ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | STD4NA40T4 vs 2SK3689-01 |
2SK2577 | Panasonic Electronic Components | Check for Price | Power Field-Effect Transistor, 30A I(D), 100V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220E, 3 PIN | STD4NA40T4 vs 2SK2577 |
2SK2793 | ROHM Semiconductor | Check for Price | Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FN, 3 PIN | STD4NA40T4 vs 2SK2793 |
2SK644 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 10 A, 450 V, 1 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | STD4NA40T4 vs 2SK644 |
2SK3520-01MR | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | STD4NA40T4 vs 2SK3520-01MR |