-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 75V 0.018Ohm 40A DPAK STripFET II MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4334-1-ND
|
DigiKey | MOSFET N-CH 75V 40A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14559 In Stock |
|
$0.7738 / $2.6500 | Buy Now |
DISTI #
STD45NF75T4
|
Avnet Americas | Trans MOSFET N-CH 75V 40A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD45NF75T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7369 / $0.7889 | Buy Now |
DISTI #
511-STD45NF75
|
Mouser Electronics | MOSFETs N-Ch 75 Volt 40 Amp RoHS: Compliant | 1576 |
|
$0.7810 / $1.8400 | Buy Now |
DISTI #
E02:0323_00210081
|
Arrow Electronics | Trans MOSFET N-CH 75V 40A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2428 | Europe - 15000 |
|
$0.8226 / $0.8404 | Buy Now |
|
STMicroelectronics | N-CHANNEL 75V 0.018Ohm 40A DPAK STripFET II MOSFET RoHS: Compliant Min Qty: 1 | 1576 |
|
$0.8500 / $1.9500 | Buy Now |
|
Future Electronics | STD45NF75 Series 75 V 40 A 0.024 Ohm N-Channel STripFET™ II Power Mosfet -DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 95000Reel |
|
$0.6800 / $0.7050 | Buy Now |
|
Future Electronics | STD45NF75 Series 75 V 40 A 0.024 Ohm N-Channel STripFET™ II Power Mosfet -DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
|
Future Electronics | STD45NF75 Series 75 V 40 A 0.024 Ohm N-Channel STripFET™ II Power Mosfet -DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7400 / $0.7650 | Buy Now |
DISTI #
85922589
|
Verical | Trans MOSFET N-CH 75V 40A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 | Americas - 15000 |
|
$1.2212 | Buy Now |
DISTI #
STD45NF75T4
|
Avnet Silica | Trans MOSFET N-CH 75V 40A 3-Pin(2+Tab) DPAK T/R (Alt: STD45NF75T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD45NF75T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD45NF75T4
STMicroelectronics
N-CHANNEL 75V 0.018Ohm 40A DPAK STripFET II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD45NF75T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD45NF75T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFR2607ZTRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZTRLPBF |
IRFR2607ZTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZTRRPBF |
AUIRFR2607ZTR | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | STD45NF75T4 vs AUIRFR2607ZTR |
IRFR2607ZTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZTRR |
STD45NF75 | STMicroelectronics | Check for Price | 40A, 75V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STD45NF75T4 vs STD45NF75 |
IRFR2607ZPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZPBF |
IRFR2607ZTRLPBF | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZTRLPBF |
IRFR2607ZPBF | Infineon Technologies AG | $1.1384 | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607ZPBF |
AUIRFR2607Z | International Rectifier | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | STD45NF75T4 vs AUIRFR2607Z |
IRFR2607Z | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 42A I(D), 75V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | STD45NF75T4 vs IRFR2607Z |