-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.013 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2694
|
Newark | Mosfet, N-Ch, 100V, 45A, 175Deg C, 60W Rohs Compliant: Yes |Stmicroelectronics STD45N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2300 |
|
$0.7650 / $0.8660 | Buy Now |
DISTI #
86AK6480
|
Newark | Mosfet, N-Ch, 100V, 45A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD45N10F7 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7410 / $0.7890 | Buy Now |
DISTI #
19X6170
|
Newark | Lv Mosfet Trench |Stmicroelectronics STD45N10F7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14532-1-ND
|
DigiKey | MOSFET N-CH 100V 45A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8511 In Stock |
|
$0.5698 / $1.5200 | Buy Now |
DISTI #
STD45N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin DPAK T/R - Tape and Reel (Alt: STD45N10F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 / $0.6620 | Buy Now |
DISTI #
STD45N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin DPAK T/R - Tape and Reel (Alt: STD45N10F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 / $0.6620 | Buy Now |
DISTI #
STD45N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin DPAK T/R - Rail/Tube (Alt: STD45N10F7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
69AH2694
|
Avnet Americas | Trans MOSFET N-CH 100V 45A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 69AH2694) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 2300 Partner Stock |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
511-STD45N10F7
|
Mouser Electronics | MOSFET Nchanl 100V 0013 Ohm typ 45 A Pwr MOSFET RoHS: Compliant | 4924 |
|
$0.5690 / $1.5100 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 14.5mOhm typ., 45 A, STripFET F7 Power MOSFETs in DPAK, I2PAK and TO-220 packages RoHS: Compliant Min Qty: 1 | 4924 |
|
$0.8000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD45N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD45N10F7
STMicroelectronics
N-channel 100 V, 0.013 Ohm typ., 45 A STripFET F7 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD45N10F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD45N10F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD50N10S3L-16 | Power Field-Effect Transistor, 50A I(D), 100V, 0.0199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | STD45N10F7 vs IPD50N10S3L-16 |
STP50NE10 | 50A, 100V, 0.027ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STD45N10F7 vs STP50NE10 |
IPD50N10S3L16ATMA1 | Power Field-Effect Transistor, 50A I(D), 100V, 0.0199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | STD45N10F7 vs IPD50N10S3L16ATMA1 |
IPB50N10S3L-16 | Power Field-Effect Transistor, 50A I(D), 100V, 0.0206ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STD45N10F7 vs IPB50N10S3L-16 |
PSMN021-100YLX | PSMN021-100YL - N-channel 100 V, 21 mΩ logic level MOSFET in LFPAK56@en-us SOIC 4-Pin | Nexperia | STD45N10F7 vs PSMN021-100YLX |
IPD180N10N3GBTMA1 | Power Field-Effect Transistor, 43A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | STD45N10F7 vs IPD180N10N3GBTMA1 |
STP40NF10 | N-Channel 100V - 0.024Ohm - 50A - TO-220 LOW GATE CHARGE StripFET II MOSFET | STMicroelectronics | STD45N10F7 vs STP40NF10 |
IPD180N10N3GATMA1 | Power Field-Effect Transistor, 43A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | Infineon Technologies AG | STD45N10F7 vs IPD180N10N3GATMA1 |
SSD50N10-18D | Power Field-Effect Transistor, 43A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, MINIATURE, DPAK-3/2 | Secos Corporation | STD45N10F7 vs SSD50N10-18D |
IPB50N10S3L16ATMA1 | Power Field-Effect Transistor, 50A I(D), 100V, 0.0206ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | Infineon Technologies AG | STD45N10F7 vs IPB50N10S3L16ATMA1 |