-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1156
|
Newark | Mosfet, N Channel, 900V, 3A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:1.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STD3NK90ZT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14233 |
|
$0.7960 / $2.0800 | Buy Now |
DISTI #
28AC3290
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD3NK90ZT4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7550 | Buy Now |
DISTI #
497-12785-1-ND
|
DigiKey | MOSFET N-CH 900V 3A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3966 In Stock |
|
$0.8446 / $2.3200 | Buy Now |
DISTI #
STD3NK90ZT4
|
Avnet Americas | Trans MOSFET N-CH 900V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD3NK90ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 37500 |
|
$0.7551 | Buy Now |
DISTI #
511-STD3NK90Z
|
Mouser Electronics | MOSFETs N-Ch 900 Volt 3.0Amp Zener SuperMESH RoHS: Compliant | 1959 |
|
$0.8440 / $2.1500 | Buy Now |
DISTI #
E02:0323_00212809
|
Arrow Electronics | Trans MOSFET N-CH 900V 3A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | Europe - 12500 |
|
$0.7745 / $0.7823 | Buy Now |
|
STMicroelectronics | N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 1959 |
|
$0.9200 / $2.1100 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Surface Mount SuperMesh Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 292500Reel |
|
$0.7350 / $0.7900 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Surface Mount SuperMesh Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 2500Reel |
|
$0.8050 / $0.8350 | Buy Now |
|
Future Electronics | N-Channel 900 V 4.8 Ohm Surface Mount SuperMesh Power MosFet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD3NK90ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD3NK90ZT4
STMicroelectronics
N-channel 900 V, 4.1 Ohm typ., 3 A SuperMESH Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 4.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD3NK90ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3NK90ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQU2N90TU-WS | Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, IPAK, TO-251 3L (IPAK), 5040-TUBE | onsemi | STD3NK90ZT4 vs FQU2N90TU-WS |
FQD2N90TF | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | STD3NK90ZT4 vs FQD2N90TF |
FQU2N90 | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | STD3NK90ZT4 vs FQU2N90 |
FQU2N90TU_AM002 | N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω, TO-251 3L (IPAK), 30240-RAIL | onsemi | STD3NK90ZT4 vs FQU2N90TU_AM002 |
FQD2N90TF | 1.7A, 900V, 7.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | STD3NK90ZT4 vs FQD2N90TF |
FQD2N90TM | 1.7A, 900V, 7.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | STD3NK90ZT4 vs FQD2N90TM |
FQD2N90TM | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | STD3NK90ZT4 vs FQD2N90TM |
FQU2N90TU | Power Field-Effect Transistor, 1.7A I(D), 900V, 7.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | STD3NK90ZT4 vs FQU2N90TU |
FQU2N90TU_WS | N-Channel QFET® MOSFET 900V, 1.7A, 7.2Ω, TO-251 3L (IPAK), 30240-RAIL | onsemi | STD3NK90ZT4 vs FQU2N90TU_WS |
FQD2N90TM | Power MOSFET, N-Channel, QFET®, 900 V, 1.7 A, 7.2 Ω, DPAK, DPAK-3 / TO-252-3, 2500-REEL | onsemi | STD3NK90ZT4 vs FQD2N90TM |