Part Details for STD3NK60Z1 by STMicroelectronics
Results Overview of STD3NK60Z1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD3NK60Z1 Information
STD3NK60Z1 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD3NK60Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00212812
|
Arrow Electronics | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2401 | Europe - 20775 |
|
$0.1886 / $1.0974 | Buy Now |
DISTI #
87732111
|
Verical | Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) IPAK Tube Min Qty: 24 Package Multiple: 1 Date Code: 2401 | Americas - 20775 |
|
$0.1876 / $0.5664 | Buy Now |
|
ComSIT USA | N-CHANNEL 600 V-3.3 OHM-2.4 A IPAK ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transis... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |