-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD3NK50ZT4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7880
|
Newark | Mosfet, N To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:2.3A, Drain Source V... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3730 / $1.2300 | Buy Now |
DISTI #
497-4333-1-ND
|
DigiKey | MOSFET N-CH 500V 2.3A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1870 In Stock |
|
$0.4743 / $1.4600 | Buy Now |
DISTI #
STD3NK50ZT4
|
Avnet Americas | Trans MOSFET N-CH 500V 2.3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD3NK50ZT4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4394 / $0.4672 | Buy Now |
DISTI #
511-STD3NK50Z
|
Mouser Electronics | MOSFETs N-Ch 500 Volt 2.3Amp Zener SuperMESH RoHS: Compliant | 7361 |
|
$0.4840 / $1.4300 | Buy Now |
DISTI #
E02:0323_00209761
|
Arrow Electronics | Trans MOSFET N-CH 500V 2.3A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2506 | Europe - 12500 |
|
$0.4719 / $0.5028 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 7361 |
|
$0.6500 / $1.4000 | Buy Now |
|
Future Electronics | N-Channel 500 V 3.3 Ohm Zener-Protected SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel |
726 Cut Tape/Mini-Reel |
|
$0.7650 / $1.0600 | Buy Now |
|
Future Electronics | N-Channel 500 V 3.3 Ohm Zener-Protected SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4400 / $0.4550 | Buy Now |
|
Future Electronics | N-Channel 500 V 3.3 Ohm Zener-Protected SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4400 / $0.4550 | Buy Now |
|
Future Electronics | N-Channel 500 V 3.3 Ohm Zener-Protected SuperMESH Power MosFet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.4400 / $0.4550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD3NK50ZT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD3NK50ZT4
STMicroelectronics
N-channel 500 V, 2.8 Ohm typ., 2.3 A SuperMESH Power MOSFET in a DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252AA | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 9.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD3NK50ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3NK50ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STD3NK50Z | STMicroelectronics | Check for Price | 2.3A, 500V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 | STD3NK50ZT4 vs STD3NK50Z |
STQ3NK50ZR-AP | STMicroelectronics | Check for Price | 0.5A, 500V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, TO-92, 3 PIN | STD3NK50ZT4 vs STQ3NK50ZR-AP |
STP9NK70Z | STMicroelectronics | $0.8961 | N-Channel 700V - 1Ohm - 7.5A - TO-220 Zener-Protected SuperMesh(TM) POWER MOSFET | STD3NK50ZT4 vs STP9NK70Z |
2SK2695-01 | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 5A I(D), 700V, 1.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | STD3NK50ZT4 vs 2SK2695-01 |
FQP6N70 | Rochester Electronics LLC | Check for Price | 6.2A, 700V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STD3NK50ZT4 vs FQP6N70 |
FQP6N70 | onsemi | Check for Price | 700V N-Channel QFET®, TO-220-3, 1000-TUBE | STD3NK50ZT4 vs FQP6N70 |