-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 5.4 Ohm typ., 2.5 A SuperMESH Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3289
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD3NK100Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 150000 |
|
$1.8200 | Buy Now |
DISTI #
94T3343
|
Newark | Mosfet Transistor, N Channel, 2.5 A, 1 Kv, 5.4 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STD3NK100Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $2.7000 | Buy Now |
DISTI #
497-7967-1-ND
|
DigiKey | MOSFET N-CH 1000V 2.5A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8351 In Stock |
|
$1.0288 / $2.3700 | Buy Now |
DISTI #
STD3NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD3NK100Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 150000 |
|
$1.0176 / $1.0614 | Buy Now |
DISTI #
STD3NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD3NK100Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0176 / $1.0614 | Buy Now |
DISTI #
STD3NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R - Rail/Tube (Alt: STD3NK100Z) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STD3NK100Z
|
Mouser Electronics | MOSFET Hi Vltg NPN Zener SuperMESH RoHS: Compliant | 6112 |
|
$1.0200 / $2.3500 | Buy Now |
DISTI #
E02:0323_00209758
|
Arrow Electronics | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2411 | Europe - 10000 |
|
$0.9010 / $0.9252 | Buy Now |
DISTI #
V36:1790_06559847
|
Arrow Electronics | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2344 | Americas - 2500 |
|
$0.9956 / $1.0260 | Buy Now |
DISTI #
V72:2272_06559847
|
Arrow Electronics | Trans MOSFET N-CH 1KV 2.5A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2337 Container: Cut Strips | Americas - 107 |
|
$1.0363 / $2.3049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD3NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD3NK100Z
STMicroelectronics
N-channel 1000 V, 5.4 Ohm typ., 2.5 A SuperMESH Power MOSFET in a DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD3NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3983-01SJ | Power Field-Effect Transistor, 2.6A I(D), 900V, 6.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(SJ), D2PAK-3 | Fuji Electric Co Ltd | STD3NK100Z vs 2SK3983-01SJ |
BUZ50C-E3045 | Power Field-Effect Transistor, 2.3A I(D), 1000V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, 3 PIN | Infineon Technologies AG | STD3NK100Z vs BUZ50C-E3045 |
2SK3983-01S | Power Field-Effect Transistor, 2.6A I(D), 900V, 6.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, T-PACK(S), 3 PIN | Fuji Electric Co Ltd | STD3NK100Z vs 2SK3983-01S |