Part Details for STD3LN62K3 by STMicroelectronics
Results Overview of STD3LN62K3 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD3LN62K3 Information
STD3LN62K3 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STD3LN62K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511-STD3LN62K3
|
Mouser Electronics | MOSFETs N-Ch 620V 2.5 Ohm SuperMESH3 3 Ohm RDS RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2263 |
|
RFQ | ||
|
Quest Components | 1810 |
|
$0.9180 / $2.4480 | Buy Now | |
|
ComSIT USA | 620 V, 2.5 A, 2.5 OHM N-CHANNEL SUPERMESH3 POWER MOSFET DPAK Power Field-Effect Transistor, 2.5A I(D... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
STD3LN62K3
|
EBV Elektronik | Trans MOSFET NCH 620V 25A 3Pin2Tab DPAK TR (Alt: STD3LN62K3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STD3LN62K3
STD3LN62K3 CAD Models
STD3LN62K3 Part Data Attributes
|
STD3LN62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD3LN62K3
STMicroelectronics
N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET DPAK
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD3LN62K3
This table gives cross-reference parts and alternative options found for STD3LN62K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD3LN62K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STU3LN62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 2.5 Ohm, 2.5 A SuperMESH3(TM) Power MOSFET IPAK | STD3LN62K3 vs STU3LN62K3 |