-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade N-channel 60 V, 22 mOhm typ., 35 A STripFET II Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3256
|
Newark | Lv Mosfet Planar & Old |Stmicroelectronics STD30NF06LAG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STD30NF06LAG-ND
|
DigiKey | MOSFET N-CH 60V 28A DPAK Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3772 / $0.4268 | Buy Now |
|
Future Electronics | 60 V, 35 A, 22 mOhm N-ch DPAK RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
STD30NF06LAG
|
Avnet Silica | PTD LOW VOLTAGE (Alt: STD30NF06LAG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STD30NF06LAG
|
EBV Elektronik | PTD LOW VOLTAGE (Alt: STD30NF06LAG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD30NF06LAG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD30NF06LAG
STMicroelectronics
Automotive-grade N-channel 60 V, 22 mOhm typ., 35 A STripFET II Power MOSFET in a DPAK package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |