Part Details for STD3055L2 by SamHop Microelectronics Corp.
Overview of STD3055L2 by SamHop Microelectronics Corp.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STD3055L2
STD3055L2 CAD Models
STD3055L2 Part Data Attributes
|
STD3055L2
SamHop Microelectronics Corp.
Buy Now
Datasheet
|
Compare Parts:
STD3055L2
SamHop Microelectronics Corp.
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMHOP MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 18 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | NO |