Transistors
STD2NC70ZT4
STMicroelectronics
Description: 2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3

Overview of STD2NC70ZT4 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for STD2NC70ZT4 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STD2NC70ZT4 by STMicroelectronics

STD2NC70ZT4
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
165 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
700 V
Drain Current-Max (ID)
2.3 A
Drain-source On Resistance-Max
4.7 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
55 W
Pulsed Drain Current-Max (IDM)
9.2 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STD2NC70ZT4
    STMicroelectronics
    2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
    VS

Alternate Parts for STD2NC70ZT4

This table gives cross-reference parts and alternative options found for STD2NC70ZT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD2NC70ZT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP03N70P-H TRANSISTOR 2.5 A, 700 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power Advanced Power Electronics Corp STD2NC70ZT4 vs AP03N70P-H
STD2NC70Z-1 2.3A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, IPAK-3 STMicroelectronics STD2NC70ZT4 vs STD2NC70Z-1
STP3NC70ZFP 2.5A, 700V, 4.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN STMicroelectronics STD2NC70ZT4 vs STP3NC70ZFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD2NC70ZT4 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD2NC70ZT4 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STD2NC70ZT4 would you like to use for your alert(s)?
  • Please alert me when STD2NC70ZT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD2NC70ZT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD2NC70ZT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD2NC70ZT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD2NC70ZT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD2NC70ZT4 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: