Part Details for STD2NB60-1 by STMicroelectronics
Overview of STD2NB60-1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for STD2NB60-1
STD2NB60-1 CAD Models
STD2NB60-1 Part Data Attributes:
|
STD2NB60-1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2NB60-1
STMicroelectronics
2.6A, 600V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251AA | |
Package Description | TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2.6 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 10.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STD2NB60-1
This table gives cross-reference parts and alternative options found for STD2NB60-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD2NB60-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSU2N55 | Power Field-Effect Transistor, 2A I(D), 550V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | Samsung Semiconductor | STD2NB60-1 vs SSU2N55 |
IRFUC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE PACKAGE-3 | International Rectifier | STD2NB60-1 vs IRFUC20PBF |
IRFUC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | International Rectifier | STD2NB60-1 vs IRFUC20 |
SSU2N60 | Power Field-Effect Transistor, 2A I(D), 600V, 5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, IPAK-3 | Samsung Semiconductor | STD2NB60-1 vs SSU2N60 |