Part Details for STD2N105K5 by STMicroelectronics
Overview of STD2N105K5 by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for STD2N105K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0831
|
Newark | Ptd High Voltage |Stmicroelectronics STD2N105K5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.0200 | Buy Now |
DISTI #
07AH6959
|
Newark | Mosfet, N-Ch, 1.05Kv, 1.5A, 60W, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:1.5A, Drain Source Voltage Vds:1.05Kv, On Resistance Rds(On):6Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Stmicroelectronics STD2N105K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 599 |
|
$1.1700 / $2.2700 | Buy Now |
DISTI #
26Y5742
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STD2N105K5 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
86AK6470
|
Newark | Mosfet, N-Ch, 1.05Kv, 1.5A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD2N105K5 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1600 / $1.1800 | Buy Now |
DISTI #
497-15308-1-ND
|
DigiKey | MOSFET N-CH 1050V 1.5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5720 In Stock |
|
$0.8340 / $1.9200 | Buy Now |
DISTI #
STD2N105K5
|
Avnet Americas | Trans N-CH 1050V 1.5A 3-Pin DPAK T/R - Tape and Reel (Alt: STD2N105K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$0.8999 / $0.9386 | Buy Now |
DISTI #
07AH6959
|
Avnet Americas | Trans N-CH 1050V 1.5A 3-Pin DPAK T/R - Product that comes on tape, but is not reeled (Alt: 07AH6959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 599 Partner Stock |
|
$1.6900 / $2.4400 | Buy Now |
DISTI #
511-STD2N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 6 Ohm typ 1.5 A MDmesh K5 Power MOSFET in DPAK package RoHS: Compliant | 2386 |
|
$0.8340 / $1.9200 | Buy Now |
|
STMicroelectronics | N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 2386 |
|
$1.0500 / $1.8800 | Buy Now |
|
Future Electronics | 1050 V 6 Ohm typ., 1.5 A N-Channel MDmesh™ K5 Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
Part Details for STD2N105K5
STD2N105K5 CAD Models
STD2N105K5 Part Data Attributes
|
STD2N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2N105K5
STMicroelectronics
N-channel 1050 V, 6 Ohm typ., 1.5 A MDmesh K5 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |