-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A, 60V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, POWER, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD2805T4 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC0832
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD2805T4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 | Buy Now |
DISTI #
497-7465-1-ND
|
DigiKey | TRANS PNP 60V 5A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6299 In Stock |
|
$0.3630 / $1.5300 | Buy Now |
DISTI #
STD2805T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 60 V, 5 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel |
2500 |
|
$0.3457 / $0.3676 | Buy Now |
DISTI #
STD2805T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 60 V, 5 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel |
2500 |
|
$0.3457 / $0.3676 | Buy Now |
DISTI #
STD2805T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 60 V, 5 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3630 / $0.3877 | Buy Now |
DISTI #
STD2805T4
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 60 V, 5 A, 15 W, TO-252 (DPAK), Surface Mount - Tape and Reel ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3630 / $0.3877 | Buy Now |
DISTI #
511-STD2805T4
|
Mouser Electronics | Bipolar Transistors - BJT LV fast-switching PNP power trans RoHS: Compliant | 24257 |
|
$0.3780 / $1.5100 | Buy Now |
DISTI #
V36:1790_06559822
|
Arrow Electronics | Trans GP BJT PNP 60V 5A 15000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2443 | Americas - 10000 |
|
$0.3479 | Buy Now |
|
STMicroelectronics | Low voltage fast-switching PNP power transistor RoHS: Compliant Min Qty: 1 | 24271 |
|
$0.5000 / $1.4500 | Buy Now |
DISTI #
86931826
|
Verical | Trans GP BJT PNP 60V 5A 15000mW 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2443 | Americas - 10000 |
|
$0.3479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD2805T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD2805T4
STMicroelectronics
5A, 60V, PNP, Si, POWER TRANSISTOR, ROHS COMPLIANT, POWER, DPAK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
A good PCB layout for optimal thermal performance involves placing the STD2805T4 near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Additionally, keeping the device away from high-current carrying traces and avoiding thermal vias under the device can help reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions and derating guidelines provided in the datasheet. Additionally, consider using a heat sink or thermal pad to reduce the junction temperature, and ensure good airflow around the device. It's also crucial to follow proper PCB design and layout guidelines to minimize thermal resistance.
Exceeding the maximum junction temperature (Tj) can lead to reduced reliability, increased thermal resistance, and potentially even device failure. Prolonged operation above the maximum Tj can cause permanent damage to the device, resulting in reduced performance, increased leakage current, or even complete failure.
To handle ESD protection for the STD2805T4, follow proper handling and storage procedures to prevent electrostatic discharge. Use ESD-protective packaging, wrist straps, and mats when handling the device. Implement ESD protection circuits, such as TVS diodes or ESD protection arrays, in the PCB design to protect the device from external ESD events.
When assembling and reworking the STD2805T4 on a PCB, follow proper soldering and desoldering techniques to avoid damaging the device. Use a soldering iron with a temperature-controlled tip, and avoid applying excessive heat or force. For rework, use a hot air gun or a rework station with a controlled temperature profile to prevent overheating the device.