-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD25NF10T4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1152
|
Newark | Mosfet, N Channel, 100V, 25A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:100V, Contin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1773 |
|
$0.8270 / $2.1100 | Buy Now |
DISTI #
497-7962-1-ND
|
DigiKey | MOSFET N-CH 100V 25A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6613 In Stock |
|
$0.5674 / $1.9200 | Buy Now |
DISTI #
STD25NF10T4
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD25NF10T4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7342 / $0.7842 | Buy Now |
DISTI #
511-STD25NF10
|
Mouser Electronics | MOSFETs N-Ch 100 Volt 25 Amp RoHS: Compliant | 3148 |
|
$0.5790 / $1.8800 | Buy Now |
DISTI #
E02:0323_00212543
|
Arrow Electronics | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2510 | Europe - 20000 |
|
$0.6251 / $0.6381 | Buy Now |
DISTI #
V36:1790_06559765
|
Arrow Electronics | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2447 | Americas - 10000 |
|
$0.5551 | Buy Now |
DISTI #
E54:1762_06542681
|
Arrow Electronics | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | Europe - 2500 |
|
$0.5778 / $0.5898 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 3148 |
|
$0.7300 / $1.8400 | Buy Now |
DISTI #
87901235
|
Verical | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2510 | Americas - 20000 |
|
$0.6257 / $0.6387 | Buy Now |
DISTI #
87515373
|
Verical | Trans MOSFET N-CH 100V 25A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2447 | Americas - 10000 |
|
$0.5551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD25NF10T4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD25NF10T4
STMicroelectronics
N-channel 100 V, 0.033 Ohm typ., 25 A StripFET Power MOSFET in DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD25NF10T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD25NF10T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STD25NF10 | STMicroelectronics | Check for Price | 25A, 100V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | STD25NF10T4 vs STD25NF10 |
The maximum operating frequency of the STD25NF10T4 is 100 MHz.
The maximum power dissipation of the STD25NF10T4 is 1.4 W.
The input capacitance of the STD25NF10T4 is 10 pF.
The output capacitance of the STD25NF10T4 is 10 pF.
The propagation delay of the STD25NF10T4 is 3.5 ns.