-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6960
|
Newark | Mosfet, N-Ch, 100V, 25A, 40W, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:25A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.027Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.5V, Power Rohs Compliant: Yes |Stmicroelectronics STD25N10F7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5640 |
|
$0.6800 / $1.4300 | Buy Now |
DISTI #
19X6168
|
Newark | Lv Mosfet Trench |Stmicroelectronics STD25N10F7 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14530-1-ND
|
DigiKey | MOSFET N-CH 100V 25A DPAK Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4411 In Stock |
|
$0.4571 / $1.2200 | Buy Now |
DISTI #
STD25N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin DPAK T/R - Tape and Reel (Alt: STD25N10F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5092 / $0.5311 | Buy Now |
DISTI #
511-STD25N10F7
|
Mouser Electronics | MOSFET Nchanl 100V 0027 Ohm typ 25 A Pwr MOSFET RoHS: Compliant | 3204 |
|
$0.4570 / $1.2200 | Buy Now |
|
STMicroelectronics | N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package RoHS: Compliant Min Qty: 1 | 3204 |
|
$0.6400 / $1.2000 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.035 Ohm Surface Mount Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.035 Ohm Surface Mount Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.035 Ohm Surface Mount Power Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4450 / $0.4650 | Buy Now |
DISTI #
STD25N10F7
|
Avnet Americas | Trans MOSFET N-CH 100V 25A 3-Pin DPAK T/R - Tape and Reel (Alt: STD25N10F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.5092 / $0.5311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD25N10F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD25N10F7
STMicroelectronics
N-channel 100 V, 0.027 Ohm typ., 25 A, STripFET F7 Power MOSFET in DPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BULK: 2500 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 19 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD25N10F7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD25N10F7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP25N10F7 | N-channel 100 V, 0.027 Ohm typ., 25 A STripFET F7 Power MOSFET in TO-220 package | STMicroelectronics | STD25N10F7 vs STP25N10F7 |