Part Details for STD1E4-53 by Carling Technologies
Overview of STD1E4-53 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD1E4-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7806
|
Newark | Toggle Switch, Spdt, 16A, 24Vdc, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:St Series, Switch Mounting:Panel Mount, Contact Current Max:16A, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Carling Technologies STD1E4-53 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $36.9700 | Buy Now |
DISTI #
432-STD1E4-53-ND
|
DigiKey | SWITCH TOGGLE SPDT 16A 24V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8910 | Buy Now |
DISTI #
691-GST-00000052
|
Mouser Electronics | Toggle Switches STD1E4-53 | 0 |
|
$23.3400 / $31.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3600 / $21.3000 | Buy Now |
DISTI #
000000000005759060
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 1 | 0 |
|
$13.4200 / $26.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.3600 / $21.3000 | Buy Now |