-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD16N50M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2687
|
Newark | Mosfet, N-Ch, 500V, 13A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.8580 / $0.9360 | Buy Now |
DISTI #
86AK6466
|
Newark | Mosfet, N-Ch, 500V, 13A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD16N50M2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2500 | Buy Now |
DISTI #
497-15111-1-ND
|
DigiKey | MOSFET N-CH 500V 13A TO252 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2743 In Stock |
|
$0.6665 / $2.0800 | Buy Now |
DISTI #
STD16N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 13A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N50M2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.6352 / $0.6784 | Buy Now |
DISTI #
STD16N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 13A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N50M2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6050 / $0.6433 | Buy Now |
DISTI #
STD16N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 13A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N50M2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.6352 / $0.6784 | Buy Now |
DISTI #
STD16N50M2
|
Avnet Americas | Trans MOSFET N-CH 550V 13A 3-Pin DPAK T/R - Tape and Reel (Alt: STD16N50M2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6050 / $0.6433 | Buy Now |
DISTI #
511-STD16N50M2
|
Mouser Electronics | MOSFETs N-channel 500 V, 0.24 Ohm typ 13 A MDmesh M2 Power MOSFET RoHS: Compliant | 1791 |
|
$0.6660 / $2.0400 | Buy Now |
DISTI #
E02:0323_08514234
|
Arrow Electronics | Trans MOSFET N-CH 500V 13A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2452 | Europe - 2500 |
|
$0.6787 | Buy Now |
DISTI #
V72:2272_06559815
|
Arrow Electronics | Trans MOSFET N-CH 500V 13A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 396 |
|
$0.5082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD16N50M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD16N50M2
STMicroelectronics
N-channel 500 V, 0.24 Ohm typ., 13 A MDmesh M2 Power MOSFET in a DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 215 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.35 pF | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 52 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating frequency of the STD16N50M2 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure proper cooling, the STD16N50M2 should be mounted on a heat sink with a thermal resistance of less than 1°C/W. Additionally, the ambient temperature should be kept below 50°C.
The maximum voltage that can be applied to the STD16N50M2 is 500 V, but it's recommended to operate at a maximum voltage of 400 V to ensure reliable operation.
To protect the STD16N50M2 from overvoltage and overcurrent, a voltage clamp or a surge protector can be used. Additionally, a current limiter or a fuse can be used to prevent overcurrent.
The maximum power dissipation of the STD16N50M2 is 150 W, but it's recommended to operate at a maximum power dissipation of 100 W to ensure reliable operation.