Part Details for STD15W-2 by TE Connectivity
Overview of STD15W-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD15W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2330
|
Newark | Std15W-2 |Raychem Te Connectivity STD15W-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.3410 | Buy Now |
DISTI #
43M9621
|
Newark | Std15W-2 |Te Connectivity STD15W-2 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 / $0.3210 | Buy Now |
DISTI #
STD15W-2-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 1600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1666 | Buy Now |
DISTI #
650-STD15W-2
|
Mouser Electronics | Wire Labels & Markers SNAP ON .232-.34" 2 PRICE PER EA MARKER RoHS: Compliant | 217 |
|
$0.1540 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
50 In Stock |
|
$0.1694 / $0.3244 | Buy Now |
DISTI #
RYCSTD15W-2
|
Interstate Connecting Components | 631526-000 | 0 |
|
$0.1307 / $0.1577 | Buy Now |
DISTI #
000000000002279671
|
Sager | Wire Labels & Markers SNAP ON .232-.34 2 PRICE PER EA MARKER | 0 |
|
Buy Now | |
|
Master Electronics | Wire Marker - Clip-On - 0.228" to 0.335" (5.80mm to 8.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
50 In Stock |
|
$0.1694 / $0.3244 | Buy Now |