-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD140N6F7 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2685
|
Newark | Mosfet, N-Ch, 60V, 80A, 175Deg C, 134W Rohs Compliant: Yes |Stmicroelectronics STD140N6F7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2812 |
|
$1.1200 / $2.1000 | Buy Now |
DISTI #
86AK6462
|
Newark | Mosfet, N-Ch, 60V, 80A, To-252 Rohs Compliant: Yes |Stmicroelectronics STD140N6F7 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
497-16937-1-ND
|
DigiKey | MOSFET N-CH 60V 80A DPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7813 In Stock |
|
$0.6468 / $2.1500 | Buy Now |
DISTI #
STD140N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 80A 3-Pin DPAK T/R - Tape and Reel (Alt: STD140N6F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6002 / $0.6382 | Buy Now |
DISTI #
STD140N6F7
|
Avnet Americas | Trans MOSFET N-CH 60V 80A 3-Pin DPAK T/R - Tape and Reel (Alt: STD140N6F7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6002 / $0.6382 | Buy Now |
DISTI #
511-STD140N6F7
|
Mouser Electronics | MOSFETs N-channel 60 V, 0.0031 Ohm typ 80 A STripFET F7 Power MOSFET RoHS: Compliant | 15700 |
|
$0.6600 / $2.1100 | Buy Now |
DISTI #
V36:1790_16642397
|
Arrow Electronics | Trans MOSFET N-CH 60V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2440 | Americas - 2500 |
|
$0.6385 | Buy Now |
|
STMicroelectronics | N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 15700 |
|
$0.7800 / $2.0700 | Buy Now |
DISTI #
86926557
|
Verical | Trans MOSFET N-CH 60V 80A 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2440 | Americas - 2500 |
|
$0.6385 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD140N6F7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD140N6F7
STMicroelectronics
N-channel 60 V, 0.0031 Ohm typ., 80 A STripFET F7 Power MOSFET in a DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STD140N6F7 is -40°C to 150°C.
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing voltage is typically around 10-15V.
The maximum current rating for the STD140N6F7 is 140A. However, it's recommended to derate the current to ensure reliable operation and to prevent overheating.
To protect the STD140N6F7 from overvoltage and overcurrent, use a voltage regulator or a voltage clamp to limit the voltage, and add a current sense resistor and a fuse to detect and interrupt excessive current.
For optimal thermal management, use a heat sink with a thermal interface material, and ensure good airflow around the device. For PCB layout, use a 2-layer or 4-layer board with a solid ground plane, and keep the high-current paths short and wide.