-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a DPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD13NM60N by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1194
|
Newark | Mosfet, N-Ch, 600V, 11A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuou... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2873 |
|
$0.6300 | Buy Now |
DISTI #
98AC2702
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STD13NM60N RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
497-8773-1-ND
|
DigiKey | MOSFET N-CH 600V 11A DPAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2992 In Stock |
|
$1.1949 / $2.9000 | Buy Now |
DISTI #
33X1194
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R - Bulk (Alt: 33X1194) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk |
2873 Partner Stock |
|
$1.7800 / $3.1000 | Buy Now |
DISTI #
STD13NM60N
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: STD13NM60N) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6336 / $1.7370 | Buy Now |
DISTI #
511-STD13NM60N
|
Mouser Electronics | MOSFETs N-Ch 600 Volt 11 Amp Power MDmesh RoHS: Compliant | 6596 |
|
$1.1900 / $2.5900 | Buy Now |
DISTI #
E02:0323_03155855
|
Arrow Electronics | STD13NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2450 | Europe - 45000 |
|
$1.0866 / $1.1110 | Buy Now |
DISTI #
V36:1790_06559807
|
Arrow Electronics | STD13NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Date Code: 2422 | Americas - 2500 |
|
$1.6450 | Buy Now |
DISTI #
V72:2272_06559807
|
Arrow Electronics | STD13NM60N STMicroelectronics Transistors MOSFETs N-CH 600V 11A 3-Pin(2+Tab) DPAK T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2349 Container: Cut Strips | Americas - 1600 |
|
$1.7600 / $2.0740 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a DPAK package RoHS: Compliant Min Qty: 1 | 6596 |
|
$1.3400 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STD13NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STD13NM60N
STMicroelectronics
N-channel 600 V, 280 mOhm typ., 11 A MDmesh II Power MOSFET in a DPAK package
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.36 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STD13NM60N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD13NM60N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STD13NM60ND | STMicroelectronics | $0.9196 | N-channel 600 V, 0.32 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package | STD13NM60N vs STD13NM60ND |