Part Details for STD110N02RT4G by onsemi
Overview of STD110N02RT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD110N02RT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2529
|
Newark | Std110N02Rt4G, Single Mosfets |Onsemi STD110N02RT4G Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.7220 | Buy Now |
DISTI #
STD110N02RT4G
|
Avnet Americas | Trans MOSFET N-CH 24V 32A 3-Pin TO-252 T/R - Tape and Reel (Alt: STD110N02RT4G) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Flip Electronics | Stock, ship today | 4000 |
|
$0.7700 | RFQ |
Part Details for STD110N02RT4G
STD110N02RT4G CAD Models
STD110N02RT4G Part Data Attributes
|
STD110N02RT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
STD110N02RT4G
onsemi
Single N-Channel Power MOSFET 24V, 110A, 4.6mΩ Power MOSFET 24V 110A 4.6 mOhm Single N-Channel DPAK, DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 32 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |