Part Details for STD06W-2 by TE Connectivity
Overview of STD06W-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD06W-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K5688
|
Newark | Cable Marker, E, Size6, 2, Pk30, Marker Type:Snap On Pre Printed, Legend:2, Legend Colour:Black, Marker Colour:White, Marker Dimensions:-, Cable Diameter Max:3.5Mm, Cable Diameter Min:2.6Mm, Marker Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Raychem Te Connectivity STD06W-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1412 |
|
$1.3400 / $2.3900 | Buy Now |
DISTI #
STD06W-2-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0523 | Buy Now |
DISTI #
478630-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 478630-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 1800 Factory Stock |
|
$0.0338 / $0.0382 | Buy Now |
DISTI #
650-STD06W-2
|
Mouser Electronics | Wire Labels & Markers SNAP ON .104-.14" 2 PRICE PER EA MARKER RoHS: Compliant | 3000 |
|
$0.0380 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
900 Partner Stock |
|
$0.0349 / $0.0600 | Buy Now |
DISTI #
478630-000
|
TTI | Wire Labels & Markers STD06W-2 Min Qty: 3000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0300 / $0.0380 | Buy Now |
DISTI #
RYCSTD06W-2
|
Interstate Connecting Components | 478630-000 | 525 |
|
$0.0335 | Buy Now |
DISTI #
000000000002279480
|
Sager | Wire Labels & Markers SNAP ON .104-.14 2 PRICE PER EA MARKER | 0 |
|
Buy Now | |
|
Master Electronics | Wire Marker - Clip-On - 0.102" to 0.138" (2.60mm to 3.50mm) Cable Diameter - Legend 2 - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
900 Partner Stock |
|
$0.0349 / $0.0600 | Buy Now |