Part Details for STD03W-P by TE Connectivity
Overview of STD03W-P by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD03W-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9356
|
Newark | Std03W-P |Te Connectivity STD03W-P RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
STD03W-P-ND
|
DigiKey | WIRE MARKER CLIP-ON WHITE Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0433 | Buy Now |
DISTI #
969958-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 969958-000) RoHS: Compliant Min Qty: 6000 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0300 / $0.0328 | Buy Now |
DISTI #
650-STD03W-P
|
Mouser Electronics | Wire Labels & Markers SNAP ON .076-.104" P PRICE PER EA MARKER RoHS: Compliant | 4975 |
|
$0.0350 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend P - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
9600 In Stock |
|
$0.0331 / $0.0674 | Buy Now |
DISTI #
56867572
|
Verical | Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip Min Qty: 900 Package Multiple: 300 Date Code: 2026 | Americas - 9600 |
|
$0.0443 / $0.0876 | Buy Now |
DISTI #
969958-000
|
TTI | Wire Labels & Markers STD03W-P Min Qty: 6000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0270 / $0.0330 | Buy Now |
DISTI #
RYCSTD03W-P
|
Interstate Connecting Components | 969958-000 1198140-6 | 0 |
|
$0.0252 / $0.0378 | Buy Now |
DISTI #
000000000002279443
|
Sager | Wire Labels & Markers SNAP ON .076-.104 P PRICE PER EA MARKER | 0 |
|
Buy Now | |
|
Master Electronics | Wire Marker - Clip-On - 0.075" to 0.104" (1.90mm to 2.65mm) Cable Diameter - Legend P - Polyoxymethylene (POM), Halogen Free - White. RoHS: Compliant |
9600 In Stock |
|
$0.0331 / $0.0674 | Buy Now |
Part Details for STD03W-P
STD03W-P CAD Models
STD03W-P Part Data Attributes
|
STD03W-P
TE Connectivity
Buy Now
|
Compare Parts:
STD03W-P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |