Datasheets
STD03P by:

Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Plastic/Epoxy, 4 Pin, LEAD FREE, PLASTIC, MT-100, TO-3P, 5 PIN

Part Details for STD03P by Allegro MicroSystems LLC

Overview of STD03P by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for STD03P

STD03P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STD03P Part Data Attributes

STD03P Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
STD03P Allegro MicroSystems LLC Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Plastic/Epoxy, 4 Pin, LEAD FREE, PLASTIC, MT-100, TO-3P, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code TO-204AA
Package Description LEAD FREE, PLASTIC, MT-100, TO-3P, 5 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 160 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 5000
JEDEC-95 Code TO-3
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for STD03P

This table gives cross-reference parts and alternative options found for STD03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STD03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SAP16P Power Bipolar Transistor, 15A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 5 Pin Sanken Electric Co Ltd STD03P vs SAP16P

STD03P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STD03P by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STD03P by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of STD03P would you like to use for your alert(s)?
  • Please alert me when STD03P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STD03P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STD03P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STD03P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STD03P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STD03P by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: