Part Details for STD02W-N by TE Connectivity / Raychem
Overview of STD02W-N by TE Connectivity / Raychem
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STD02W-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STD02W-N
|
IBS Electronics | Polyacetal cable maker, imprint ", N", , (L) 2.3 mm, max. bundle Ø, 1.8 mm, white, 052350-000 Min Qty: 9901 Package Multiple: 1 | 44700 |
|
$0.0602 | Buy Now |