Part Details for STCL1120YBFCWY5 by STMicroelectronics
Results Overview of STCL1120YBFCWY5 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCL1120YBFCWY5 Information
STCL1120YBFCWY5 by STMicroelectronics is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STCL1120YBFCWY5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6835-2-ND
|
DigiKey | IC OSC SILICON 12MHZ SOT23-5 Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) |
1 In Stock |
|
$0.6292 / $0.6591 | Buy Now |
Part Details for STCL1120YBFCWY5
STCL1120YBFCWY5 CAD Models
STCL1120YBFCWY5 Part Data Attributes
|
STCL1120YBFCWY5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STCL1120YBFCWY5
STMicroelectronics
12MHz, OTHER CLOCK GENERATOR, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics |
STCL1120YBFCWY5 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal via array with a minimum of 10 vias under the package to ensure optimal thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, use a suitable thermal interface material, and ensure proper airflow around the device. Additionally, consider using a heat sink or a thermal management system to keep the junction temperature below the maximum rated value.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, for reliable operation, it's recommended to keep the input voltage within the recommended operating range of 3.3V ± 10%.
-
The STCL1120YBFCWY5 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment is properly grounded.
-
The recommended clock signal quality is a square wave with a rise and fall time of less than 1 ns, and a clock frequency tolerance of ±100 ppm. Additionally, ensure that the clock signal is free from noise and jitter to prevent errors and ensure reliable operation.