Part Details for STCHSP121BT1RU by Sola/Hevi-Duty
Results Overview of STCHSP121BT1RU by Sola/Hevi-Duty
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STCHSP121BT1RU Information
STCHSP121BT1RU by Sola/Hevi-Duty is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for STCHSP121BT1RU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1364
|
Newark | Surge Protector, Type 2, 39 Ka, 120Vac, Suppressor Type:Surge Protector, No. Of Poles:-, Spd Type... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$263.5300 / $310.0300 | Buy Now |
DISTI #
2106-STCHSP121BT1RU-ND
|
DigiKey | SPD TYPE 2 MCOV 1 POLE Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$256.7316 / $294.9800 | Buy Now |
DISTI #
663-STCHSP121BT1RU
|
Mouser Electronics | Industrial Surge Protectors Surge Protection 120VAC 15Amp RoHS: Compliant | 3 |
|
$256.7300 / $294.9800 | Buy Now |
DISTI #
72292245
|
RS | Surge Protector, Panel Mount, Type 2, 39 kA, 120 VAC, STC-HSP Series | SolaHD STCHSP121BT1RU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 12 |
|
$238.3400 / $297.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$276.9300 / $293.5900 | Buy Now |