Part Details for STC22K33P38-38.400M by Suntsu Electronics Inc
Overview of STC22K33P38-38.400M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1277A | Analog Devices | LTC3670EDDB - Synchronous 400m |
Price & Stock for STC22K33P38-38.400M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-STC22K33P38-38.400M-ND
|
DigiKey | XTAL OSC TCXO 38.4000MHZ SNWV Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1.7022 / $2.1500 | Buy Now |
DISTI #
81007067
|
Verical | STC22K33P38-38.400M Min Qty: 30 Package Multiple: 1 | Americas - 100 |
|
$1.7022 / $2.1491 | Buy Now |