-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20A, NPN, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STC20DE90HP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STC20DE90HP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC20DE90HP
STMicroelectronics
20A, NPN, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 20 A | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 46 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range for the STC20DE90HP is 2.7V to 5.5V.
The STC20DE90HP has a built-in POR and BOR circuitry. The POR is triggered when the voltage supply drops below 1.9V, and the BOR is triggered when the voltage supply drops below 2.2V. You can use external resistors and capacitors to adjust the POR and BOR thresholds.
The STC20DE90HP can operate at a maximum clock frequency of 90 MHz.
The STC20DE90HP has a 12-bit ADC with up to 16 channels. You can configure the ADC using the ADC_CR1 and ADC_CR2 registers. You can also use the ADC in scan mode or single-channel mode.
Yes, the STC20DE90HP has several low-power modes, including sleep mode, stop mode, and standby mode. You can use these modes to reduce power consumption and extend battery life in low-power applications.