Part Details for STC04IE170HV by STMicroelectronics
Overview of STC04IE170HV by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STC04IE170HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STC04IE170HV
|
Avnet Silica | Emitter Switched Bipolar Transistor 4-Pin(4+Tab) TO-247 Tube (Alt: STC04IE170HV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STC04IE170HV
STC04IE170HV CAD Models
STC04IE170HV Part Data Attributes:
|
STC04IE170HV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STC04IE170HV
STMicroelectronics
Monolithic emitter switched bipolar transistor ESBT® 1700 V - 4 A - 0.17 ®
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
DC Current Gain-Min (hFE) | 4 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 178 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STC04IE170HV
This table gives cross-reference parts and alternative options found for STC04IE170HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STC04IE170HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STC04IE170HP | Monolithic emitter switched bipolar transistor ESBT® 1700 V - 4 A - 0.17 ® | STMicroelectronics | STC04IE170HV vs STC04IE170HP |